-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1470
|
Newark | Capacitor, Alu Elec, 10Uf, 25V, Radial, Capacitance:10Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020472003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1915 |
|
$0.0710 / $0.1120 | Buy Now |
DISTI #
732-8820-1-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5900 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
710-860020472003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10uF 25V 20% Radial RoHS: Compliant | 5222 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
2533617
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 10UF, 25V, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 1915 |
|
$0.0580 / $0.1049 | Buy Now |
DISTI #
2533617
|
Farnell | CAPACITOR, ALU ELEC, 10UF, 25V, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 1915 |
|
$0.0563 / $0.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020472003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020472003
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |