-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5930
|
Newark | Cap, 470Uf, 25V, Alu Elec, Radial, Capacitance:470Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020474014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$0.2580 / $0.3890 | Buy Now |
DISTI #
732-8831-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11683 In Stock |
|
$0.1930 / $0.3500 | Buy Now |
DISTI #
710-860020474014
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial RoHS: Compliant | 49583 |
|
$0.1920 / $0.3500 | Buy Now |
DISTI #
2495079
|
element14 Asia-Pacific | CAP, 470F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$0.2026 / $0.3758 | Buy Now |
DISTI #
2495079
|
Farnell | CAP, 470F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 216 |
|
$0.1908 / $0.5017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020474014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020474014
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |