Part Details for 860020475016 by Wurth Elektronik
Overview of 860020475016 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020475016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1474
|
Newark | Capacitor, Alu Elec, 680Uf, 25V, Radial, Capacitance:680Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020475016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$0.3190 / $0.5260 | Buy Now |
DISTI #
732-8833-1-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
164 In Stock |
|
$0.2580 / $0.4700 | Buy Now |
DISTI #
710-860020475016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 680uF 25V 20% Radial RoHS: Compliant | 1088 |
|
$0.2710 / $0.4700 | Buy Now |
DISTI #
14D1247
|
Bürklin Elektronik | Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 47 |
|
$0.2723 / $0.4712 | Buy Now |
Part Details for 860020475016
860020475016 CAD Models
860020475016 Part Data Attributes
|
860020475016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020475016
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |