Part Details for 860020475017 by Wurth Elektronik
Overview of 860020475017 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 860020475017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9696
|
Newark | Cap, 820Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860020475017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.3600 / $0.6010 | Buy Now |
DISTI #
732-8834-1-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
259 In Stock |
|
$0.2950 / $0.5400 | Buy Now |
DISTI #
710-860020475017
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 820uF 25V 20% Radial RoHS: Compliant | 925 |
|
$0.3080 / $0.5400 | Buy Now |
DISTI #
4256996
|
element14 Asia-Pacific | CAP, 820UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$0.3104 / $0.5665 | Buy Now |
DISTI #
4256996
|
Farnell | CAP, 820UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 444 |
|
$0.2957 / $0.6716 | Buy Now |
Part Details for 860020475017
860020475017 CAD Models
860020475017 Part Data Attributes
|
860020475017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020475017
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |