-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5932
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 1000 F, 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020475018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2165 |
|
$0.4340 / $0.6450 | Buy Now |
DISTI #
732-8835-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3570 In Stock |
|
$0.3120 / $0.5700 | Buy Now |
DISTI #
710-860020475018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1000uF 25V 20% Radial RoHS: Compliant | 14211 |
|
$0.3110 / $0.5700 | Buy Now |
DISTI #
2495081
|
element14 Asia-Pacific | CAP, 1000F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 2165 |
|
$0.3207 / $0.5981 | Buy Now |
DISTI #
2495081
|
Farnell | CAP, 1000F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 2165 |
|
$0.2985 / $0.7131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020475018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020475018
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |