Part Details for 860020481028 by Wurth Elektronik
Overview of 860020481028 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 860020481028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1477
|
Newark | Capacitor, Alu Elec, 6800Uf, 25V, Radial, Capacitance:6800Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Rohs Compliant: Yes |Wurth Elektronik 860020481028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.8500 | Buy Now |
DISTI #
732-8845-1-ND
|
DigiKey | CAP ALUM 6800UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17 In Stock |
|
$1.9870 / $3.6100 | Buy Now |
DISTI #
710-860020481028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 6800uF 25V 20% Radial RoHS: Compliant | 374 |
|
$1.9800 / $3.2000 | Buy Now |
DISTI #
2533625
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6493 / $4.0217 | Buy Now |
DISTI #
2533625
|
Farnell | CAPACITOR, ALU ELEC, 6800UF, 25V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$2.4517 / $4.0187 | Buy Now |
Part Details for 860020481028
860020481028 CAD Models
860020481028 Part Data Attributes
|
860020481028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020481028
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |