Part Details for 860020572005 by Wurth Elektronik
Overview of 860020572005 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020572005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8939-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1705 In Stock |
|
$0.0640 / $0.1200 | Buy Now |
DISTI #
710-860020572005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 33uF 35V 20% Radial RoHS: Compliant | 5694 |
|
$0.0640 / $0.1200 | Buy Now |
Part Details for 860020572005
860020572005 CAD Models
860020572005 Part Data Attributes
|
860020572005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020572005
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |