-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1002
|
Newark | Cap, 68Uf, 35V, Alu Elec, Radial, Capacitance:68Μf, Voltage Rating:35V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020573007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1602 |
|
$0.0950 / $0.1570 | Buy Now |
DISTI #
732-8941-1-ND
|
DigiKey | CAP ALUM 68UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1295 In Stock |
|
$0.0770 / $0.1400 | Buy Now |
DISTI #
710-860020573007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 68uF 35V 20% Radial RoHS: Compliant | 3466 |
|
$0.0770 / $0.1400 | Buy Now |
DISTI #
3132013
|
element14 Asia-Pacific | CAP, 68UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1602 |
|
$0.0728 / $0.1353 | Buy Now |
DISTI #
3132013
|
Farnell | CAP, 68UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 1602 |
|
$0.0590 / $0.1269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020573007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020573007
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |