Part Details for 860020574010 by Wurth Elektronik
Overview of 860020574010 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 860020574010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8944-1-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2007 In Stock |
|
$0.1390 / $0.2500 | Buy Now |
DISTI #
710-860020574010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 150uF 35V 20% Radial RoHS: Compliant | 1732 |
|
$0.1410 / $0.2500 | Buy Now |
DISTI #
3132015
|
element14 Asia-Pacific | CAP, 150UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 584 |
|
$0.1422 / $0.2624 | Buy Now |
Part Details for 860020574010
860020574010 CAD Models
860020574010 Part Data Attributes
|
860020574010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020574010
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |