Part Details for 860020575013 by Wurth Elektronik
Overview of 860020575013 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 860020575013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1483
|
Newark | Capacitor, Alu Elec, 330Uf, 35V, Radial, Capacitance:330Μf, Voltage Rating:35V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860020575013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$0.3540 / $0.4690 | Buy Now |
DISTI #
732-8947-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1176 In Stock |
|
$0.2300 / $0.4200 | Buy Now |
DISTI #
710-860020575013
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 330uF 35V 20% Radial RoHS: Compliant | 7479 |
|
$0.2290 / $0.4200 | Buy Now |
DISTI #
2533633
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 330UF, 35V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 255 |
|
$0.2392 / $0.4411 | Buy Now |
DISTI #
2533633
|
Farnell | CAPACITOR, ALU ELEC, 330UF, 35V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 255 |
|
$0.2235 / $0.6244 | Buy Now |
Part Details for 860020575013
860020575013 CAD Models
860020575013 Part Data Attributes
|
860020575013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020575013
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 860020575013
This table gives cross-reference parts and alternative options found for 860020575013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860020575013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THH1V331M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF | Taicon Corporation | 860020575013 vs THH1V331M1012M |
35ZLH330MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 860020575013 vs 35ZLH330MCE10X12.5 |
35ZLH330MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 860020575013 vs 35ZLH330MEFCSG10X12.5 |
NRE-JL331M35V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860020575013 vs NRE-JL331M35V10X12.5TBF |
B41821A7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 860020575013 vs B41821A7337M000 |
35ZLH330MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860020575013 vs 35ZLH330MEFCCA10X12.5 |
35ZLH330MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 860020575013 vs 35ZLH330MEFCRK10X12.5 |
35ZLH330MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 860020575013 vs 35ZLH330MEFCRX10X12.5 |
B41821A7337M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 860020575013 vs B41821A7337M004 |
35YXJ330MT810X12.5 | CAP ALUM 330UF 20% 35V RADIAL | Rubycon Corporation | 860020575013 vs 35YXJ330MT810X12.5 |