-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5937
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 1000 F, 20%, 35 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020578018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$0.7480 / $0.9840 | Buy Now |
DISTI #
732-8952-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
114 In Stock |
|
$0.5160 / $0.9400 | Buy Now |
DISTI #
710-860020578018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1000uF 35V 20% Radial RoHS: Compliant | 827 |
|
$0.5750 / $0.9400 | Buy Now |
DISTI #
2495086
|
element14 Asia-Pacific | CAP, 1000F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$0.5909 / $0.9824 | Buy Now |
DISTI #
2495086
|
Farnell | CAP, 1000F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 89 |
|
$0.5528 / $1.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020578018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020578018
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |