-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1487
|
Newark | Capacitor, Alu Elec, 5600Uf, 35V, Radial, Capacitance:5600Μf, Voltage Rating:35V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Rohs Compliant: Yes |Wurth Elektronik 860020581027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $4.5500 | Buy Now |
DISTI #
732-8961-1-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
190 In Stock |
|
$3.1260 / $5.6800 | Buy Now |
DISTI #
710-860020581027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 5600uF 35V 20% Radial RoHS: Compliant | 147 |
|
$3.1200 / $5.0500 | Buy Now |
DISTI #
2533637
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 5600UF, 35V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9777 / $5.2987 | Buy Now |
DISTI #
2533637
|
Farnell | CAPACITOR, ALU ELEC, 5600UF, 35V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.9050 / $6.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020581027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020581027
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |