-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3519
|
Newark | Cap, 1Uf, 50V, Alu Elec, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020672005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3169 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
732-8851-1-ND
|
DigiKey | CAP ALUM 1UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
37172 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
710-860020672005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial RoHS: Compliant | 39035 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
2465804
|
element14 Asia-Pacific | CAP, 1F, 50V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 1853 |
|
$0.0587 / $0.1071 | Buy Now |
DISTI #
2465804
|
Farnell | CAP, 1F, 50V, 20% RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 1853 |
|
$0.0551 / $0.1261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020672005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020672005
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39553 mΩ | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 860020672005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860020672005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF1MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860020672005 vs 50YXF1MEFCCE5X11 |
NRE-JL1R0M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860020672005 vs NRE-JL1R0M50V5X11TBF |
50YXF1MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860020672005 vs 50YXF1MEFCCC5X11 |
EKY-500EBC1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 860020672005 vs EKY-500EBC1R0ME11D |
SN050M1R00A5F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 860020672005 vs SN050M1R00A5F-0511 |
50YXJ1MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | 860020672005 vs 50YXJ1MTA5X11 |
NRE-FL1R0M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860020672005 vs NRE-FL1R0M50V5X11TBF1F |
WF1H105M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 860020672005 vs WF1H105M05011FS |
NRE-FL1R0M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860020672005 vs NRE-FL1R0M50V5X11F |
50YXF1MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860020672005 vs 50YXF1MCC5X11 |