Part Details for 860020672008 by Wurth Elektronik
Overview of 860020672008 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860020672008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3522
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 4.7 F, 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020672008 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3184 |
|
$0.0730 / $0.1220 | Buy Now |
DISTI #
732-8854-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
4464 In Stock |
|
$0.0600 / $0.1100 | Buy Now |
DISTI #
710-860020672008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 4.7uF 50V 20% Radial RoHS: Compliant | 3481 |
|
$0.0600 / $0.1100 | Buy Now |
DISTI #
2465807
|
element14 Asia-Pacific | CAP, 4.7F, 50V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 3204 |
|
$0.0594 / $0.1152 | Buy Now |
DISTI #
2465807
|
Farnell | CAP, 4.7F, 50V, 20% RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 3179 |
|
$0.0563 / $0.1238 | Buy Now |
Part Details for 860020672008
860020672008 CAD Models
860020672008 Part Data Attributes
|
860020672008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020672008
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |