Part Details for 860020672009 by Wurth Elektronik
Overview of 860020672009 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020672009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3523
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 6.8 F, 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020672009 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$0.0730 / $0.1220 | Buy Now |
DISTI #
732-8855-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1109 In Stock |
|
$0.0600 / $0.1100 | Buy Now |
DISTI #
710-860020672009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 6.8uF 50V 20% Radial RoHS: Compliant | 5082 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
14D1291
|
Bürklin Elektronik | Electrolytic capacitor, 6.8 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 58 |
|
$0.0620 / $0.1079 | Buy Now |
DISTI #
2465808
|
element14 Asia-Pacific | CAP, 6.8F, 50V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 178 |
|
$0.0609 / $0.1151 | Buy Now |
DISTI #
2465808
|
Farnell | CAP, 6.8F, 50V, 20% RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 168 |
|
$0.0598 / $0.1312 | Buy Now |
Part Details for 860020672009
860020672009 CAD Models
860020672009 Part Data Attributes
|
860020672009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020672009
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |