-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3528
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 68 F, 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020673014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$0.1260 / $0.2110 | Buy Now |
DISTI #
732-8860-1-ND
|
DigiKey | CAP ALUM 68UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7554 In Stock |
|
$0.1020 / $0.1900 | Buy Now |
DISTI #
710-860020673014
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 68uF 50V 20% Radial RoHS: Compliant | 3489 |
|
$0.1020 / $0.1900 | Buy Now |
DISTI #
2465813
|
element14 Asia-Pacific | CAP, 68F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1500 |
|
$0.1035 / $0.1996 | Buy Now |
DISTI #
2465813
|
Farnell | CAP, 68F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 1500 |
|
$0.0995 / $0.2591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020673014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020673014
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |