Part Details for 860020674016 by Wurth Elektronik
Overview of 860020674016 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 860020674016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8862-1-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1932 In Stock |
|
$0.2010 / $0.3700 | Buy Now |
DISTI #
710-860020674016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 120uF 50V 20% Radial RoHS: Compliant | 3828 |
|
$0.2000 / $0.3700 | Buy Now |
DISTI #
2465815
|
element14 Asia-Pacific | CAP, 120F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2099 / $0.3882 | Buy Now |
DISTI #
2465815
|
Farnell | CAP, 120F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 0 |
|
$0.1061 | Buy Now |
Part Details for 860020674016
860020674016 CAD Models
860020674016 Part Data Attributes
|
860020674016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020674016
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |