Part Details for 860020675018 by Wurth Elektronik
Overview of 860020675018 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020675018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9698
|
Newark | Cap, 150Uf, 50V, Alum Elect, Radial Rohs Compliant: Yes |Wurth Elektronik 860020675018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$0.3370 / $0.4900 | Buy Now |
DISTI #
732-8864-1-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
978 In Stock |
|
$0.2430 / $0.4400 | Buy Now |
DISTI #
710-860020675018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 150uF 50V 20% Radial RoHS: Compliant | 1692 |
|
$0.2550 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 18 |
|
$1.1250 | Buy Now |
|
Quest Components | 14 |
|
$1.2000 / $1.5000 | Buy Now | |
DISTI #
4256998
|
element14 Asia-Pacific | CAP, 150UF, 50V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 550 |
|
$0.2576 / $0.4616 | Buy Now |
DISTI #
4256998
|
Farnell | CAP, 150UF, 50V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 550 |
|
$0.2477 / $0.6319 | Buy Now |
Part Details for 860020675018
860020675018 CAD Models
860020675018 Part Data Attributes
|
860020675018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020675018
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |