-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3534
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 220 F, 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020675020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.4090 / $0.6010 | Buy Now |
DISTI #
732-8866-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
4140 In Stock |
|
$0.2970 / $0.5400 | Buy Now |
DISTI #
710-860020675020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 50V 20% Radial RoHS: Compliant | 1900 |
|
$0.2970 / $0.5400 | Buy Now |
DISTI #
2465819
|
element14 Asia-Pacific | CAP, 220F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$0.3060 / $0.5666 | Buy Now |
DISTI #
2465819
|
Farnell | CAP, 220F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 93 |
|
$0.2847 / $0.6931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020675020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020675020
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |