-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3540
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 1000 F, 20%, 50 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020678026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$1.3400 / $1.7800 | Buy Now |
DISTI #
732-8872-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
916 In Stock |
|
$0.9220 / $1.6800 | Buy Now |
DISTI #
710-860020678026
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1000uF 50V 20% Radial RoHS: Compliant | 977 |
|
$0.9210 / $1.6300 | Buy Now |
|
Bristol Electronics | 805 |
|
RFQ | ||
DISTI #
2465825
|
element14 Asia-Pacific | CAP, 1000F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 479 |
|
$0.9761 / $1.7467 | Buy Now |
DISTI #
2465825
|
Farnell | CAP, 1000F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 479 |
|
$0.9016 / $1.9481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020678026
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020678026
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |