Part Details for 860020680028 by Wurth Elektronik
Overview of 860020680028 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860020680028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3542
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 1500 F, 20%, 50 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020680028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7600 / $2.8000 | Buy Now |
DISTI #
732-8874-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
249 In Stock |
|
$1.3800 / $2.5100 | Buy Now |
DISTI #
710-860020680028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1500uF 50V 20% Radial RoHS: Compliant | 63 |
|
$1.4700 / $2.5100 | Buy Now |
DISTI #
2465827
|
element14 Asia-Pacific | CAP, 1500F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$1.5155 / $2.6411 | Buy Now |
DISTI #
2465827
|
Farnell | CAP, 1500F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$1.4192 / $2.5747 | Buy Now |
Part Details for 860020680028
860020680028 CAD Models
860020680028 Part Data Attributes
|
860020680028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020680028
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |