Part Details for 860020681032 by Wurth Elektronik
Overview of 860020681032 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 860020681032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3546
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 3300 F, 20%, 50 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020681032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.4400 / $5.8400 | Buy Now |
DISTI #
732-8878-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
41 In Stock |
|
$3.0580 / $5.5600 | Buy Now |
DISTI #
710-860020681032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 3300uF 50V 20% Radial RoHS: Compliant | 29 |
|
$3.6700 / $5.5600 | Buy Now |
DISTI #
2465831
|
element14 Asia-Pacific | CAP, 3300F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$3.7795 / $5.8344 | Buy Now |
DISTI #
2465831
|
Farnell | CAP, 3300F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 35 |
|
$3.6456 / $5.5558 | Buy Now |
Part Details for 860020681032
860020681032 CAD Models
860020681032 Part Data Attributes
|
860020681032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020681032
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.65 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |