Part Details for 860020684033 by Wurth Elektronik
Overview of 860020684033 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860020684033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5167
|
Newark | Cap, 1000Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860020684033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$22.9800 / $27.2900 | Buy Now |
DISTI #
732-860020684033-ND
|
DigiKey | CAP ALUM 10000UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
69 In Stock |
|
$16.0190 / $24.4700 | Buy Now |
DISTI #
710-860020684033
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10K uF 50V 20% RoHS: Compliant | 138 |
|
$20.3300 / $24.4700 | Buy Now |
DISTI #
4061509
|
element14 Asia-Pacific | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 152 |
|
$20.4829 / $25.6788 | Buy Now |
DISTI #
4061509
|
Farnell | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 152 |
|
$19.4641 / $24.9201 | Buy Now |
Part Details for 860020684033
860020684033 CAD Models
860020684033 Part Data Attributes
|
860020684033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020684033
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |