-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3549
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 0.33 F, 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020772003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0650 / $0.1200 | Buy Now |
DISTI #
2465834
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0646 / $0.1196 | Buy Now |
DISTI #
2465834
|
Farnell | CAP, 0.33F, 63V, 20% RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 0 Days Container: Each | 0 |
|
$0.0686 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020772003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020772003
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |