Part Details for 860020772004 by Wurth Elektronik
Overview of 860020772004 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 860020772004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3550
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 0.47 F, 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020772004 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$0.0790 / $0.1330 | Buy Now |
DISTI #
732-8965-1-ND
|
DigiKey | CAP ALUM 0.47UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1213 In Stock |
|
$0.0640 / $0.1200 | Buy Now |
DISTI #
710-860020772004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 63V 20% Radial RoHS: Compliant | 4724 |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
2465835
|
element14 Asia-Pacific | CAP, 0.47F, 63V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 355 |
|
$0.0683 / $0.1262 | Buy Now |
DISTI #
2465835
|
Farnell | CAP, 0.47F, 63V, 20% RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 355 |
|
$0.0643 / $0.1352 | Buy Now |
Part Details for 860020772004
860020772004 CAD Models
860020772004 Part Data Attributes
|
860020772004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020772004
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |