Part Details for 860020775017 by Wurth Elektronik
Overview of 860020775017 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860020775017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8978-1-ND
|
DigiKey | CAP ALUM 150UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
110 In Stock |
|
$0.3200 / $0.5800 | Buy Now |
DISTI #
710-860020775017
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 150uF 63V 20% Radial RoHS: Compliant | 1711 |
|
$0.3200 / $0.5800 | Buy Now |
DISTI #
4257000
|
element14 Asia-Pacific | CAP, 150UF, 63V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 376 |
|
$0.3295 / $0.6084 | Buy Now |
DISTI #
4257000
|
Farnell | CAP, 150UF, 63V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 376 |
|
$0.3833 / $1.4233 | Buy Now |
Part Details for 860020775017
860020775017 CAD Models
860020775017 Part Data Attributes
|
860020775017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020775017
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |