Part Details for 860020778020 by Wurth Elektronik
Overview of 860020778020 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 860020778020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9700
|
Newark | Cap, 330Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860020778020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$0.7530 / $1.0800 | Buy Now |
DISTI #
732-8981-1-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
316 In Stock |
|
$0.5360 / $0.9700 | Buy Now |
DISTI #
710-860020778020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 330uF 63V 20% Radial RoHS: Compliant | 470 |
|
$0.5820 / $0.9700 | Buy Now |
DISTI #
4257001
|
element14 Asia-Pacific | CAP, 330UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 358 |
|
$0.5989 / $1.0201 | Buy Now |
DISTI #
2465851
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5651 / $1.0201 | Buy Now |
DISTI #
4257001
|
Farnell | CAP, 330UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 358 |
|
$0.5570 / $1.2201 | Buy Now |
Part Details for 860020778020
860020778020 CAD Models
860020778020 Part Data Attributes
|
860020778020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020778020
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |