Part Details for 860040475010 by Wurth Elektronik
Overview of 860040475010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 860040475010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5195
|
Newark | Cap, 820Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040475010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$0.6150 / $1.0100 | Buy Now |
DISTI #
732-9177-1-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
75 In Stock |
|
$0.4960 / $0.9000 | Buy Now |
DISTI #
710-860040475010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 820uF 25V 20% Radial RoHS: Compliant | 0 |
|
$0.5070 / $0.9000 | Order Now |
DISTI #
14D1406
|
Bürklin Elektronik | Electrolytic capacitor, 820 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.5231 / $0.9078 | Buy Now |
Part Details for 860040475010
860040475010 CAD Models
860040475010 Part Data Attributes
|
860040475010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040475010
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |