Part Details for 860040478015 by Wurth Elektronik
Overview of 860040478015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860040478015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3297
|
Newark | Capacitor, Alu Elec, 2200Uf, 25V, Radial, Capacitance:2200Μf, Voltage Rating:25V, Product Range:Wcap-Atul Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:35Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860040478015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$1.6800 / $2.4600 | Buy Now |
DISTI #
732-9182-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
409 In Stock |
|
$1.2540 / $2.2800 | Buy Now |
DISTI #
710-860040478015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 2200uF 25V 20% Radial RoHS: Compliant | 28 |
|
$1.3600 / $2.2800 | Buy Now |
DISTI #
14D1411
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 48 |
|
$1.3196 / $2.2931 | Buy Now |
Part Details for 860040478015
860040478015 CAD Models
860040478015 Part Data Attributes
|
860040478015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040478015
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |