-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3599
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atul Series, 47 F, 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860040673002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 515 |
|
$0.1370 / $0.2230 | Buy Now |
DISTI #
732-9185-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12404 In Stock |
|
$0.1120 / $0.2000 | Buy Now |
DISTI #
710-860040673002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 50V 20% Radial RoHS: Compliant | 3077 |
|
$0.1120 / $0.2000 | Buy Now |
DISTI #
14D1433
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 21 |
|
$0.1186 / $0.2057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040673002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040673002
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 174.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 860040673002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860040673002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF47MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860040673002 vs 50YXF47MEFCCA6.3X11 |
SY050M0047BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 860040673002 vs SY050M0047BZF-0611 |
8470LFMAA11RXN0110 | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 860040673002 vs 8470LFMAA11RXN0110 |
50YXJ47MT16.3X11 | CAP ALUM 47UF 20% 50V RADIAL | Rubycon Corporation | 860040673002 vs 50YXJ47MT16.3X11 |
50YXF47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860040673002 vs 50YXF47MEFC6.3X11 |
ML1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 860040673002 vs ML1H476M6L011FS |
MZ1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 860040673002 vs MZ1H476M6L011CS |
WF1H476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 860040673002 vs WF1H476M6L011TS |
WL1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 860040673002 vs WL1H476M6L011CS |
LQ1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 860040673002 vs LQ1H476M6L011CS |