Part Details for 860040773001 by Wurth Elektronik
Overview of 860040773001 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860040773001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9704
|
Newark | Cap, 33Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040773001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1395 |
|
$0.1410 / $0.2340 | Buy Now |
DISTI #
40Y3611
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atul Series, 33 F, 20%, 63 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860040773001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1420 / $0.2370 | Buy Now |
DISTI #
732-9232-1-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4723 In Stock |
|
$0.1150 / $0.2100 | Buy Now |
DISTI #
710-860040773001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 33uF 63V 20% Radial RoHS: Compliant | 3683 |
|
$0.1150 / $0.2100 | Buy Now |
DISTI #
14D1445
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 40 |
|
$0.1210 / $0.2085 | Buy Now |
Part Details for 860040773001
860040773001 CAD Models
860040773001 Part Data Attributes
|
860040773001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040773001
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |