Part Details for 860080374015 by Wurth Elektronik
Overview of 860080374015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 860080374015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5241
|
Newark | Cap, 560Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080374015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 772 |
|
$0.2840 / $0.4390 | Buy Now |
DISTI #
732-860080374015CT-ND
|
DigiKey | CAP ALUM 560UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
667 In Stock |
|
$0.2300 / $0.4200 | Buy Now |
DISTI #
710-860080374015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 560uF 16V 20% Radial RoHS: Compliant | 0 |
|
$0.2340 / $0.3900 | Order Now |
DISTI #
14D1511
|
Bürklin Elektronik | Electrolytic capacitor, 560 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2436 / $0.4208 | Buy Now |
Part Details for 860080374015
860080374015 CAD Models
860080374015 Part Data Attributes:
|
860080374015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080374015
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |