-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5260
|
Newark | Cap, 560Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080475017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$0.4140 / $0.6830 | Buy Now |
DISTI #
732-9033-1-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
531 In Stock |
|
$0.3350 / $0.6100 | Buy Now |
DISTI #
710-860080475017
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 560uF 25V 20% Radial RoHS: Compliant | 709 |
|
$0.3420 / $0.6100 | Buy Now |
DISTI #
14D1539
|
Bürklin Elektronik | Electrolytic capacitor, 560 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.3523 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080475017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080475017
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |