Part Details for 860080475018 by Wurth Elektronik
Overview of 860080475018 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860080475018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5261
|
Newark | Cap, 680Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080475018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$0.4660 / $0.7510 | Buy Now |
DISTI #
732-9034-1-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
158 In Stock |
|
$0.3700 / $0.6700 | Buy Now |
DISTI #
710-860080475018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 680uF 25V 20% Radial RoHS: Compliant | 981 |
|
$0.3780 / $0.6700 | Buy Now |
DISTI #
14D1540
|
Bürklin Elektronik | Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 |
46 in Stock 50 Available Soon |
|
$0.3458 / $0.7241 | Buy Now |
Part Details for 860080475018
860080475018 CAD Models
860080475018 Part Data Attributes
|
860080475018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080475018
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |