Part Details for 860130673002 by Wurth Elektronik
Overview of 860130673002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860130673002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1038
|
Newark | Cap, 22Uf, 50V, Alu Elec, Radial, Capacitance:22Μf, Voltage Rating:50V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130673002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 305 |
|
$0.1140 / $0.1890 | Buy Now |
DISTI #
732-9354-1-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
953 In Stock |
|
$0.0930 / $0.1700 | Buy Now |
DISTI #
710-860130673002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 22uF 50V 20% Radial RoHS: Compliant | 4151 |
|
$0.0930 / $0.1700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1488 / $0.7440 | Buy Now |
Part Details for 860130673002
860130673002 CAD Models
860130673002 Part Data Attributes
|
860130673002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130673002
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |