-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J9553
|
Newark | Contact, Crimp, Receptacle, 24-20Awg, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors, Rohs Compliant: Yes |Amp Te Connectivity 86016-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 60475 |
|
$0.4950 / $0.5470 | Buy Now |
DISTI #
77AC1785
|
Newark | Modivrecplp Rohs Compliant: Yes |Amp Te Connectivity 86016-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10028 |
|
$0.4950 / $0.5850 | Buy Now |
DISTI #
A25991-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30423 In Stock |
|
$0.3718 / $0.7400 | Buy Now |
DISTI #
86016-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 86016-5) RoHS: Compliant Min Qty: 19000 Package Multiple: 19000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3941 | Buy Now |
DISTI #
77AC1785
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 77AC1785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 2028 Partner Stock |
|
$0.5460 / $0.7180 | Buy Now |
DISTI #
571-860165
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 24-20 AWG gold RoHS: Compliant | 21928 |
|
$0.3710 / $0.7400 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 24-20 AWG Wire to Cable Crimp Snap In Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
AMP86016-5
|
Heilind Electronics | MOD IV RECP LP | Americas - 10120 in Stock |
|
$0.3552 / $0.4490 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination - Loose Piece. RoHS: Compliant |
26634 In Stock |
|
$0.3341 / $0.3479 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 39 |
|
$0.7899 / $1.3165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86016-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86016-5
TE Connectivity
MOD IV RECP LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |