Part Details for 860160673015 by Wurth Elektronik
Overview of 860160673015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860160673015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9718
|
Newark | Cap, 47Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160673015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1840 / $0.3010 | Buy Now |
DISTI #
732-9593-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
438 In Stock |
|
$0.1500 / $0.2700 | Buy Now |
DISTI #
710-860160673015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 47uF 20% Radial RoHS: Compliant | 2904 |
|
$0.1490 / $0.2700 | Buy Now |
DISTI #
14D1795
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 49 |
|
$0.1585 / $0.2747 | Buy Now |
Part Details for 860160673015
860160673015 CAD Models
860160673015 Part Data Attributes:
|
860160673015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160673015
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |