-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8602-ND
|
DigiKey | HOLE PLUG 0.375" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12539 In Stock |
|
$0.0814 / $0.2000 | Buy Now |
DISTI #
534-8602
|
Mouser Electronics | Conduit Fittings & Accessories NYLON HOLE PLUGS RoHS: Compliant | 2889 |
|
$0.0800 / $0.1900 | Buy Now |
|
Future Electronics | Black Nylon Matte Finish Ø9.52 mm Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0885 / $0.0992 | Buy Now |
DISTI #
KEY8602
|
Heilind Electronics | HOLE PLUG | Americas - 2 in Stock |
|
$0.0798 | Buy Now |
DISTI #
KEYS8602
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 10.3mm, black Min Qty: 10 | 0 |
|
$0.0980 / $0.1270 | RFQ |
DISTI #
000000000000033774
|
Sager | Conduit Fittings & Accessories NYLON HOLE PLUGS Min Qty: 1000 | 0 |
|
$0.0731 / $0.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy