Part Details for 860240374006 by Wurth Elektronik
Overview of 860240374006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 860240374006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1516
|
Newark | Capacitor, Alu Elec, 220Uf, 16V, Radial, Capacitance:220Μf, Voltage Rating:16V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11.5Mm, Rohs Compliant: Yes |Wurth Elektronik 860240374006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$0.2390 / $0.3910 | Buy Now |
DISTI #
732-9272-1-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3023 In Stock |
|
$0.1930 / $0.3500 | Buy Now |
DISTI #
710-860240374006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 220uF 16V 20% Radial RoHS: Compliant | 2250 |
|
$0.1830 / $0.3500 | Buy Now |
DISTI #
14D1828
|
Bürklin Elektronik | Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2054 / $0.3554 | Buy Now |
Part Details for 860240374006
860240374006 CAD Models
860240374006 Part Data Attributes:
|
860240374006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240374006
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |