Part Details for 860240380010 by Wurth Elektronik
Overview of 860240380010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860240380010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1073
|
Newark | Cap, 2200Uf, 16V, Alu Elec, Radial, Capacitance:2200Μf, Voltage Rating:16V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860240380010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$1.3700 / $2.0500 | Buy Now |
DISTI #
732-9276-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
188 In Stock |
|
$1.0070 / $1.8300 | Buy Now |
DISTI #
710-860240380010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 2200uF 16V 20% Radial RoHS: Compliant | 524 |
|
$1.1300 / $1.8300 | Buy Now |
DISTI #
14D1832
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 43 |
|
$1.0664 / $1.8499 | Buy Now |
Part Details for 860240380010
860240380010 CAD Models
860240380010 Part Data Attributes
|
860240380010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240380010
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |