-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AT1H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5317
|
Newark | Cap, 68Uf, 160V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860240978005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.6600 / $2.1700 | Buy Now |
DISTI #
732-860240978005CT-ND
|
DigiKey | CAP ALUM 68UF 20% 160V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
300 In Stock |
|
$1.2730 / $1.9500 | Buy Now |
DISTI #
710-860240978005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 68uF 160V 20% RoHS: Compliant | 224 |
|
$1.2700 / $1.9500 | Buy Now |
DISTI #
14D1869
|
Bürklin Elektronik | Electrolytic capacitor, 68 µF, 160 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$1.2618 / $1.9355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860240978005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240978005
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5352 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 860240978005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860240978005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH160M0068A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 860240978005 vs SH160M0068A5F-1325 |