Part Details for 860241078002 by Wurth Elektronik
Overview of 860241078002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 860241078002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5323
|
Newark | Cap, 47Uf, 200V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860241078002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
732-860241078002CT-ND
|
DigiKey | CAP ALUM 47UF 20% 200V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
280 In Stock |
|
$1.1540 / $1.7600 | Buy Now |
DISTI #
710-860241078002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 47uF 200V 20% RoHS: Compliant | 289 |
|
$1.1500 / $1.7600 | Buy Now |
DISTI #
14D1872
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 200 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 38 |
|
$1.1634 / $1.7832 | Buy Now |
Part Details for 860241078002
860241078002 CAD Models
860241078002 Part Data Attributes
|
860241078002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860241078002
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.476 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 860241078002
This table gives cross-reference parts and alternative options found for 860241078002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860241078002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH200M0047B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 860241078002 vs SH200M0047B5F-1320 |
SH200M0047A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 860241078002 vs SH200M0047A5F-1320 |