Part Details for 8606899 (ALTERNATE: 8606899) by RS Pro
Overview of 8606899 (ALTERNATE: 8606899) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8606899 (ALTERNATE: 8606899)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70729044
|
RS | Cartridge Heater 5.9 x 0.39in (150 x 10mm) 10in (254mm) Lead 220VAC | RS PRO 8606899 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.7000 | Buy Now |