Part Details for 860905 by Molex
Overview of 860905 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 860905
860905 CAD Models
860905 Part Data Attributes:
|
860905
Molex
Buy Now
Datasheet
|
Compare Parts:
860905
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 860905
This table gives cross-reference parts and alternative options found for 860905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
860905-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860905 vs 860905-G30 |
ELFF05130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 860905 vs ELFF05130 |
39860-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860905 vs 39860-0305 |
39861-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860905 vs 39861-0305 |
39861-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860905 vs 39861-0205 |
860805 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860905 vs 860805 |
864505 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860905 vs 864505 |
395333305 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 860905 vs 395333305 |
39871-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 860905 vs 39871-0205 |
395338805 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 860905 vs 395338805 |