Part Details for 86093488394755E3LF by Amphenol FCi
Overview of 86093488394755E3LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093488394755E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06354773
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 48 ways, Class II Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2339 | Americas - 184 |
|
$2.4630 / $4.1380 | Buy Now |
DISTI #
73477059
|
RS | 86093488394755E3LF-DIN RECEPT STR PF C/2 | Amphenol FCI (Amphenol CS) 86093488394755E3LF RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
BRG86093488394755E3LF
|
Heilind Electronics | DIN RECEPT STR PF C/2 | Americas - 0 in Stock |
|
$2.6192 / $2.7065 | Buy Now |
DISTI #
71293139
|
Verical | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 48 ways, Class II Min Qty: 32 Package Multiple: 16 Date Code: 2339 | Americas - 768 |
|
$3.0740 / $4.0132 | Buy Now |
DISTI #
BRG86093488394755E3LF
|
Interstate Connecting Components | DIN RECEPT STR PF C/2 | 0 |
|
$2.6192 / $2.7065 | Buy Now |
DISTI #
Amphenol FCI 86093488394755E3LF
|
PEI Genesis | DIN RECEPT STR PF C/2 | 0 |
|
Buy Now |
Part Details for 86093488394755E3LF
86093488394755E3LF CAD Models
86093488394755E3LF Part Data Attributes:
|
86093488394755E3LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093488394755E3LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for 86093488394755E3LF
This table gives cross-reference parts and alternative options found for 86093488394755E3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093488394755E3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093488394755000E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86093488394755E3LF vs 86093488394755000E3 |
86093488394755DLLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093488394755E3LF vs 86093488394755DLLF |
86093488394755790E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86093488394755E3LF vs 86093488394755790E3 |
86093488394755000E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093488394755E3LF vs 86093488394755000E3 |
86093488394755DLLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093488394755E3LF vs 86093488394755DLLF |
86093488394755790E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093488394755E3LF vs 86093488394755790E3 |