Part Details for 86093967113745BDLF by Amphenol FCi
Overview of 86093967113745BDLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093967113745BDLF
86093967113745BDLF CAD Models
86093967113745BDLF Part Data Attributes:
|
86093967113745BDLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967113745BDLF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Termination | MATTE TIN (295) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 86093967113745BDLF
This table gives cross-reference parts and alternative options found for 86093967113745BDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113745BDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967113H55AXLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093967113745BDLF vs 86093967113H55AXLF |
86093967113755BGLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093967113745BDLF vs 86093967113755BGLF |
86093967814785ELF | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 96 ways, MIL Class | Amphenol Communications Solutions | 86093967113745BDLF vs 86093967814785ELF |
86093967113H65E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 86093967113745BDLF vs 86093967113H65E1LF |
86093967814755AFLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 86093967113745BDLF vs 86093967814755AFLF |
86093967123785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093967113745BDLF vs 86093967123785E1LF |
86093967814765UMLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093967113745BDLF vs 86093967814765UMLF |
86093967894755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 86093967113745BDLF vs 86093967894755E1LF |
86093967814765E0LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093967113745BDLF vs 86093967814765E0LF |
86093967814785000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093967113745BDLF vs 86093967814785000E1 |