Part Details for 86094647113755PALF by Amphenol Communications Solutions
Overview of 86094647113755PALF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094647113755PALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8746
|
Newark | 86094647113755Palf-Din Type C Ra Hdr Lf Cnr/Tray |Amphenol Communications Solutions 86094647113755PALF Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.4900 | Buy Now |
DISTI #
86094647113755PALF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 704 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.7800 | Buy Now |
Part Details for 86094647113755PALF
86094647113755PALF CAD Models
86094647113755PALF Part Data Attributes:
|
86094647113755PALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094647113755PALF
Amphenol Communications Solutions
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |