-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1013
|
Newark | Din 41612 Pcb Connector Receptacle 64 Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:500 Rohs Compliant: Yes |Amphenol Communications Solutions 86094648114765V1LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$2.3300 / $3.2400 | Buy Now |
DISTI #
28AH8946
|
Newark | Connector, Din 41612, Rcpt, 64Pos, 3Row, Product Range:Fci 8609 Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86094648114765V1LF Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.7200 | Buy Now |
DISTI #
609-5862-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
864 In Stock |
|
$1.6583 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Container: Tray | 0Tray |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
479 In Stock |
|
$1.5900 / $2.3900 | Buy Now |
DISTI #
1211664
|
element14 Asia-Pacific | SOCKET, DIN41612, CLASS 1, C, 64WAY RoHS: Compliant Min Qty: 1 Container: Each | 239 |
|
$1.8393 / $3.3758 | Buy Now |
DISTI #
1211664
|
Farnell | SOCKET, DIN41612, CLASS 1, C, 64WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 239 |
|
$2.5205 / $4.1757 | Buy Now |
|
Master Electronics | RoHS: Compliant |
479 In Stock |
|
$1.5900 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy