Part Details for 860P104X9200T02 by EXXELIA Group
Overview of 860P104X9200T02 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 860P104X9200T02
860P104X9200T02 CAD Models
860P104X9200T02 Part Data Attributes:
|
860P104X9200T02
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
860P104X9200T02
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 200V, 10% +Tol, 10% -Tol, 0.1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other capacitance,Voltage,Tol Available | |
Diameter | 7.925 mm | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Length | 22.225 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 126 V | |
Rated (DC) Voltage (URdc) | 200 V |