Part Details for 860L-860-0240110 by Kings Electronics
Overview of 860L-860-0240110 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860L-860-0240110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5184
|
Newark | 75 Ohm Mini A/V Patch Ca 24" Lg/Broadcast |Kings 860L-860-0240110 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7000 / $50.2000 | Buy Now |
|
CDM Electronics | Patch Cord Miniature Size 2 Foot Blac Package Multiple: 1 | 0 |
|
RFQ |